2266560-2

OC-AT-S-FA-033F055O-001-0097

Enhance your production line efficiency with our high-performance Applicators. Designed for precision and accuracy, these terminator-type tools come with 30 mm and 40 mm stroke terminators, ensuring seamless application processes. Operating with a pneumatic feed type, they guarantee smooth and consistent performance. Rest assured, our applicators are compliant with RoHS standards, making them a reliable and eco-friendly choice for your manufacturing needs. Upgrade your assembly operations with these essential tools, available in our Products category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266560-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU: AMP2266560-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: