Enhance your connectivity with the AMPLIMITE HD-20 series Receptacle, designed for optimal performance in high-density applications. This two-row connector features a durable Full Metal Shell for secure connections, while its Gold Flash plating ensures reliable conductivity. With 9 positions accommodating various signals, and a Standard profile for versatile mounting options, it's perfect for demanding industrial environments. Rated for 6 A of amperage, this RoHS-compliant connector guarantees both efficiency and environmental responsibility. Packaged in a convenient tube, it's ready for easy installation, making it an essential component in your IO setup. Upgrade your D-Sub connectivity with this premium solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205734-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
SKU: AMP5205734-4
Plastic:No
Insert Material:Polyamide, GV
Shell Material:Steel
Post Size:.64 mm / .025 in
Shell Plating Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Square
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 2.36 mm / 1.57 mm / .093 in
Housing Material:Glass-Filled PBT / Glass-Filled Nylon
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in
PCB Mounting Style:Through Hole
PCB Mount Retention:Without
Panel Mount Feature:Without
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Connector System:Board-to-Board
Grounding Indents:Without
Shell Size:1
Product Type:Connector
Termination Post Length:.427 in / 10.8 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download