1-1586018-4

14P PM PLUG VAL-U-LOK V0

Enhance your power and signal connections with this high-quality panel mount housing, featuring a durable nylon construction in a sleek white finish. With two rows and 14 pin contacts, it offers reliable performance for a variety of applications. The crimp termination method ensures secure connections, while the 4.2 mm pitch and 600 V AC voltage rating meet CSA and UL standards for safety and quality. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for use in demanding environments. Suitable for discrete wire connections, it comes in a package of 500 for convenient bulk ordering. With its compact design and matrix contact layout, it's perfect for wire-to-wire setups in appliances and other devices. RoHS compliant and featuring UL 94V-0 material flammability standard, it prioritizes both performance and safety. Upgrade your connectivity solutions with this essential housing unit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586018-4
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:14
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:1.039 in, 30.6 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1586018-4
SKU:AMP1-1586018-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: