1-1744428-0

3.96 EP HDR ASSY 10P R/A, GW

Enhance your power connectivity with our Economy Power series, featuring a durable Nylon housing and Brass contacts for reliable performance. With a single row layout and 10 pin positions on a 3.96mm pitch, this Through Hole connector is ideal for power applications in appliances. The UL 94V-0 flammability standard ensures safety, while the Tin plating on the contact mating area guarantees efficient power transfer. Measuring at a compact 9.4mm in height, this Right Angle mount connector is space-saving and easy to install on a Printed Circuit Board. Perfect for wire to board connections, it comes in a package quantity of 500 for bulk orders. Trusted for its quality and compliance with RoHS standards, this connector is a must-have for your power circuit designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744428-0
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 80 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.55 in, 39.6 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.141 in, 3.6 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 80 µin
Contact Mating Area Length:.339 in, 8.6 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744428-0
SKU:AMP1-1744428-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: