1-1776134-0

10P TERMI-BLOK HDR,HIGH TEMP

Easily connect power and signal components with this high-performance terminal block. Featuring a single row design with 10 positions, it offers efficient board mounting with a right-angle orientation. Crafted from durable high temperature polyamide housing in sleek black, this connector ensures reliable operation even in demanding industrial settings. With a contact amperage of 11A and a voltage rating of 300V AC, it guarantees secure and efficient power transmission. The brass contact material with tin plating and a tail length of 3.4mm ensures optimal conductivity, while the operating temperature range of -40 to 105°C (-40 to 221°F) further enhances its versatility. Ideal for wire-to-board connections, this shrouded header is RoHS compliant and perfect for a wide range of applications, from automotive to industrial equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1776134-0
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:10
Housing Color:Black
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-1776134-0
SKU:AMP1-1776134-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: