1-2834014-6

6POS 5.0MM DES CONN.

Experience seamless connectivity with our high-performance Connector Assembly. Designed for optimal functionality, this accessory features a single-row configuration with six positions, ensuring efficient power and signal transmission. The receptacle, constructed with durable High Temperature Nylon or Polyester housing and copper contacts plated with tin, guarantees reliable performance in industrial environments. With a maximum amperage and voltage rating of 10A and 300V AC, respectively, this connector is suitable for a wide range of applications. Its vertical mount angle and through-hole contact mount style facilitate easy installation on printed circuit boards, offering versatility in usage. Compliant with UL and RoHS standards, it meets stringent quality and environmental regulations. The green housing color and side entry angle add to its practicality, while the screwless terminal block feature streamlines the connection process. Ideal for wire-to-board setups, this connector is a must-have component for lighting and other electronic systems. Packaged in a convenient box and carton, it is ready for integration into your projects. Elevate your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834014-6
Accessory Type:Connector Assembly
Amperage:10 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:10 A
Number of Positions:6
Housing Color:Green
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:16 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Green
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:1-2834014-6
SKU: AMP1-2834014-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: