1-2834055-3

REC MOD, 3P LATCHED POKE-IN WTW CONN,OE

Enhance your lighting connections with our REC MOD, featuring a 3P latched poke-in design for secure and efficient wire termination. Part of the OE series, this connector boasts a voltage rating of 600 V AC, making it ideal for industrial applications. With UL 94V-0 flammability standard compliance and a contact amperage of 9 A, it ensures both safety and reliability. Suitable for 16-22 AWG wire sizes, its toolless termination method simplifies installation. Operating in temperatures ranging from -40 to 105 °C, it's designed to withstand harsh environments. With a natural housing color and a package quantity of 500, it's perfect for bulk installations. RoHS compliant and offering easy mating alignment, this connector is a must-have for lighting systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834055-3
Series:LIGHT-N-LOK Ballast Connector
Number of Rows:1
Termination Method:Poke-In
Pitch:4.5 mm
Voltage:600 V AC
Contact Amperage:9 A
Number of Positions:3
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 22 AWG
Connector System:Wire to Wire
Connector Product Type:Connector
Circuit Identification Feature:With
Toolless Wire Termination:Yes
UV Exposure Rated :No
Material Flammability Standard:UL 94V-0
Part Aliases:1-2834055-3
SKU:AMP1-2834055-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/25/2025PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility.
Download
01/31/2025PCN-24-228035 - Marking Change. The date code & power lines marked with an Inkjet on the product is replaced with laser printing.
Download