Easily connect power and signal with this 10-position stacking plug, featuring a green PA 6/6 housing for durability. With a contact amperage of 11 A and voltage rating of 300 V AC, it's ideal for industrial applications. The phosphor bronze contacts are plated with tin for reliable performance, while the right-angle mount angle and side stackable configuration offer flexibility in installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. RoHS compliant and suitable for wire sizes ranging from 14 to 30 AWG, it's a versatile solution for wire-to-board connections. With a package quantity of 100, this connector is ready for your assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284507-0
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:100
Contact Amperage:11 A
Number of Positions:10
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-284507-0
SKU:AMP1-284507-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: