Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-640387-1 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 11 |
Contact Layout: | Inline |
Connector Length: | 1.716 in, 43.59 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Right Angle Bending Side: | Rear |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640387-1 |
SKU: | AMP1-640387-1 |
1-640387-1
Specifications
Detailed Description
Easily connect power components with this MTA 156 series header. Designed for board mount installation, it features a single row of 11 contact positions with through-hole solder termination for secure attachment. The durable polyester housing in natural color is UL 94V-0 rated for flame resistance, ensuring safety in operation. With CSA and UL standards met, it offers reliable performance in various applications. The contact pins and tabs, made of copper alloy with tin plating, are capable of handling up to 7A of current at 600V AC. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for use in harsh environments. This unshrouded header, with a connector height of 10.79mm (.425 in), is ideal for wire-to-board connections in appliances and other power circuits. RoHS compliant and featuring mating retention with friction lock, it guarantees a secure and environmentally friendly power solution. Each package contains 500 units, perfect for bulk installations. With its convenient right-angle mount orientation and inline contact layout, it offers flexibility in system design. Trust in the quality and performance of this power connector for your electronic projects.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-640251-1 | ![]() | |
![]() | TE Connectivity 4-640432-1 | ![]() | |
![]() | TE Connectivity 4-640604-1 | ![]() | |
![]() | TE Connectivity 4-640605-1 | ![]() |