Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub Connector. This high-performance receptacle, designed for board mount applications, features a durable thermoplastic housing and UL 94V-0 certification for safety and reliability. With 9 gold flash-plated contacts, it ensures seamless data transmission, while its 2.74mm pitch and 2-row design accommodate various electronic setups. Meeting stringent UL E28476 standards and RoHS compliance, it guarantees quality and environmental responsibility. Ideal for industrial and commercial use, this connector is a dependable solution for your connectivity needs. Packaged in a convenient tube, it is ready for easy integration into your project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747150-3
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP1-747150-3
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
Female Screwlock Material:Zinc
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):.108 in / 2.74 mm
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
Panel Mount Feature:Without
Mounting Hole Diameter:3.05 mm / .12 in
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention:With
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Straps:Without
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:1950219P003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: