Experience efficient power and signal connectivity with our 10-position header. Designed for seamless integration onto a PCB, this header boasts a pitch of 3.5mm (.138 in) and a voltage rating of 300V AC, ensuring reliable performance. With a vertical mount angle and a durable PA 6/6 housing in a striking blue color, it offers both functionality and visual appeal. The brass contact material, tin plating, and a contact amperage of 11A guarantee optimal conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. RoHS compliant and suitable for lead-free solder processes, this header is not only high-performing but also environmentally friendly. With 100 units in a box, it is ideal for industrial applications requiring secure wire-to-board connections. Elevate your connectivity solutions with this professional-grade terminal block header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796694-0
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:10
Housing Color:Blue
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-796694-0
SKU:AMP1-796694-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: