The AMPMODU MTE Housing, a reliable and versatile connector designed for various applications. This receptacle features a durable thermoplastic housing with four contacts, ideal for secure crimp and Insulation Displacement Crimp (IDC) terminations. Constructed with high-quality materials and meeting CSA and UL standards, it ensures optimal performance and safety. With a compact design and pitch of 2.54 mm, it offers easy integration onto PCBs. Suitable for wire sizes ranging from 26 to 22 AWG, it provides efficient connectivity in industrial settings. The housing's black color, along with its UL 94V-0 flammability rating, enhances visual identification and safety compliance. Additionally, with an operating temperature range of -65 to 105 °C and dielectric withstanding voltage of 600 V, it guarantees reliable operation even in harsh environments. Packaged in tubes for convenience, this connector is a must-have component for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103969-3
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:2.49
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:55
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103969-3
Replacement Part:5-103969-3
SKU:AMP103969-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: