1376807-1

DYNATAP CONN. 18P ASSY -DYNAMI

Enhance connectivity with this 18P DYNAMI connector assembly from the Dynamic 3000 Series, designed for industrial applications. With UL and CSA standards met, it ensures reliability in signal and power transmission. Featuring gold-plated contacts and a thermoplastic housing, it offers durability and performance in harsh environments. The plug gender and tab contact type facilitate easy installation, while the pitch of .149 inches allows for efficient connectivity. Operating at temperatures ranging from -55 to 105°C, it is suitable for a variety of settings. With a package quantity of 80, it is ideal for bulk installations. The black housing color and screw mount panel feature provide versatility in mounting options. RoHS compliant and halogen-free, it meets environmental standards. Perfect for wire-to-wire connections, this connector assembly is a vital component in electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376807-1
Series:Dynamic 3000 Series
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:3
Contact Plating:Gold
Pitch:.149 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Package Quantity:80
Contact Amperage:15 A
Number of Positions:18
Housing Color:Black
GPL:440
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Panel Mount:With
Shielded:No
PCB Retention:Without
Connector Height:1.05 in, 26.9 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:1.3 in, 33.05 mm
Connector System:Wire to Wire
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.59 mm, .968 in
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Without
Insertion Force:Standard
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1376807-1
SKU:AMP1376807-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/15/2014P-13-009011 - Manufacturing location change.Download