1445716-3

Heilind Number:AMP1445716-3
Manufacturer:TE Connectivity
Manufacturer Number:1445716-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT 6AWG WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445716-3
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:75 A
Number of Positions:1
Housing Color:White
GPL:K14
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H297
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:17.15 mm, .675 in
Mating Retention:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445716-3
SKU:AMP1445716-3

Detailed Description

Enhance your power connectivity with this AMP Power Series - 75 kit in striking white. Engineered for reliability, it features UL-certified 6AWG cable mount connectors with crimp termination, perfect for high-current applications up to 75A. The durable polycarbonate housing, meeting UL 94V-0 standards, ensures safety and longevity. With a voltage rating of 600V AC/DC and a wide operating temperature range, this connector is suitable for diverse environments. Its silver-plated pin/socket contacts guarantee efficient power transmission, while the Wire to Wire system offers seamless integration. RoHS-compliant and meticulously designed, this connector assembly is a must-have for power professionals.