1958455-1

TERMINAL, RT,STRAT, HR, 22-16,#10, NI PL

Enhance your electrical connections with our high-quality Ring Tongue Terminal. Designed for durable performance, this Straight Terminal features a #10 stud size, ideal for secure installations. With an operating temperature range of 343°C to 649°F, it ensures reliable conductivity in various environments. Suitable for 22-16 AWG wire sizes, it offers versatility and ease of use. The closed barrel design adds an extra layer of protection, while the nickel plating enhances durability. RoHS compliant, it meets stringent environmental standards. Whether for professional or DIY projects, this terminal is a must-have for your electrical toolkit. Elevate your connections with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1958455-1
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:18 - 22 AWG, .3 - .9 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1958455-1
Plating Material:Copper / Nickel
Inspection Slot:No
Weight per Piece:.90718 g / .0319 oz
Number of Holes:1
Overall Length:21.7932 mm / .858 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:1.549 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: