Easily connect and secure your wires with this straight Faston 250 receptacle housing. Made of durable black nylon with a .504-inch pitch, it provides a reliable solution for cable mounting. Featuring a single position and RoHS compliance, this terminal housing is ideal for various connector applications in automotive, industrial, and electronic settings. The latch mating retention type ensures a secure connection, while the straight orientation offers convenient installation. Upgrade your wiring setup with this high-quality receptacle housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969295-4
Housing Material:Nylon
Pitch:12.8 mm, .504 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:None
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969295-4
series:FASTON 250
Crimp Terminal Housing Mating Alignment:Without
Crimp Terminal Housing Mating Retention:Without
Length:24.92 mm / .981 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Crimp Terminal Housing Packaging Method:Carton
Glow Wire Rating:GWT 750°C (Without Flame)
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: