2-111196-5

010 RCPT SYSTEM 50 30 DPLX

This UL and CSA certified Connector Assembly features a Receptacle gender with a housing made of durable Thermoplastic. With 10 contacts in 2 rows, it offers secure Cable Mount (Free-Hanging) installation using Insulation Displacement Crimp (IDC) termination. The contact material is Copper Alloy, ensuring reliable conductivity. Measuring 12.32 mm in height and 12.954 mm in length, this connector is suitable for signal applications with a contact rating of .5 A at 30 V AC. Its black housing color, along with a polyester cover and stainless steel latch, meets stringent material flammability standards. With a wide operating temperature range from -65 to 105 °C (-85 to 221 °F), this connector is ideal for various industrial environments. Its gold plating on the contact mating area ensures efficient signal transmission, while the tin plating on the termination enhances durability. Suitable for use with ribbon cables, this connector is RoHS compliant, offering a sustainable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111196-5
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:12.32 mm[.485 in]
Overall Length:12.954 mm[.51 in]
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:110
Cover Material:Polyester
Latch Material:Stainless Steel
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
Contact Termination Plating Thickness:2.54 - 5.08 µin
Contact Underplating Material:Nickel
Connector Height:12.32 mm, .485 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5534
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:12.954 mm, .51 in
Connector System:Cable-to-Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.254 in, 6.45 mm
Mating Connector Lock:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111196-5
SKU:AMP2-111196-5
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2021PCN-21-101681 - Raw material supplier change. The supplier of the contact raw material change from Xin furukawa to Xinke.
Supplier Xin furukawa plant close down.
Download
06/26/2017P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong.Download
11/16/2012E-12-019408 - Add recessed area in each corner of the housing.Download