2-1971875-7

PTL 3X5 CAP PANEL MT STD TEMP KEY B PUR

Enhance power connectivity with our PTL 3X5 CAP PANEL MT STD TEMP KEY B PUR. This Power Triple Lock connector, crafted from UL-certified Polybutylene Terephthalate - GF, features three rows of 15 tab contact positions for reliable crimp termination. The panel-mount design, with a 6mm pitch and keying B for secure alignment, suits various appliances with its purple housing. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector ensures optimal performance in power circuit applications. Its latching panel-mount feature and straight cable exit angle streamline installation, making it a versatile choice for wire-to-wire connections. With a UL 94V-0 flammability rating and compliance with RoHS standards, this connector guarantees safety and environmental responsibility. Elevate your power connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971875-7
Series:Power Triple Lock
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Row Spacing:.319 in, 8.1 mm
Keying:B
Panel Thickness:.039 - .079 in, 1 - 2 mm
Number of Positions:15
Housing Color:Purple
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:With
Connector Height:31.15 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:15
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Cap
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971875-7
SKU:AMP2-1971875-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/26/2019E-19-003790 (xml) - Product Improvement. Improve Connector retention.

Download
02/16/2015P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.Download