Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sturdy all-plastic shell and gold contact plating for optimal signal transmission. With two rows and nine positions, it offers ample connectivity options while ensuring a secure fit. Operating at 6 A, it's suitable for powering various devices. The standard profile and RoHS compliance make it a reliable choice for environmentally conscious projects. Packaged in a convenient tube, it's easy to store and access when needed. Upgrade your connectivity solutions with this versatile D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207841-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP207841-4
Plastic:Yes
Post Size:.66 mm / .026 in
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mating Connector Lock:With
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention:With
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Threaded Insert Material:Brass
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:1009392

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: