2103340-1
HVA280 3 Bay Header Sub-Assy, KEY A,D,E
Enhance your automotive connectivity with the HVA280 3 Bay Header Sub-Assy, featuring a vibrant orange color and a robust design for optimal performance. This essential component, part of the Wire to Wire and Wire-to-Device connector system, ensures secure and efficient connections in your vehicle. With sealable properties and RoHS compliance, it meets high industry standards for environmental responsibility. Its 3-section layout and 1.5-inch width provide versatility in installation, while its 4.45-inch length offers ample space for wiring. Whether for maintenance or new installations, this header sub-assembly is a reliable choice for automotive applications.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103340-1 |
Color: | Orange |
Series: | HVA 280 |
Package Quantity: | 1 |
GPL: | K28 |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire-to-Device, Wire to Wire |
ECCN: | EAR99 |
Connector Width: | 1.5 in, 38.1 mm |
PCB Mount Alignment: | Without |
Length: | 113.2 mm, 4.45 in |
Locking Interface: | With |
Mounting Holes: | Without |
Number of Sections: | 3 |
Packaging Type: | Package |
Hybrid Header: | No |
Part Aliases: | 2103340-1 |
SKU: | AMP2103340-1 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |