2150899-1

OCEAN-2.0-APPLICATOR-S-180F250F

Enhance your productivity with the OCEAN-2.0 Applicator, a versatile tool designed for precision application tasks. Perfect for use with 30mm and 40mm stroke terminators, this mechanical feed applicator ensures seamless operation. RoHS compliant and crafted for optimal performance, it's a essential addition to any toolkit. Suitable for a range of connector applications, this applicator streamlines the process with efficiency and accuracy. Upgrade your workflow with this cutting-edge tool, a must-have for professionals in need of reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150899-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150899-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: