2213755-2

3 ROW 9P HIGH TEMP UMNL PIN ASSM

The Universal MATE-N-LOK Connector, a versatile and reliable solution for power applications. Featuring a durable housing made of LCP GF30 (Liquid Crystal Polymer) in a sleek white finish, this connector is designed for through-hole solder termination on printed circuit boards. With three rows of pin contacts spaced at 6.35mm (.25 in), it offers a total of nine positions for secure and efficient connectivity. UL 94V-0 rated for flammability, it can safely handle up to 600V AC and 12A of current. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for industrial environments. Its vertical mount orientation and wire-to-board configuration make it ideal for various power applications. RoHS compliant and lead-free, it meets stringent environmental standards. Trust in the Universal MATE-N-LOK Connector for your power connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213755-2
Series:Universal MATE-N-LOK
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:3
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Contact Amperage:12 A
Number of Positions:9
Housing Color:White
Mount Orientation:Vertical
GPL:K84
Packaging:Tube
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:9
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:2213755-2
SKU:AMP2213755-2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: