2266139-2

OCEAN-2.0-APPLICATOR-S-055F070FA

Elevate your production efficiency with the OCEAN-2.0 Applicator, a premium tool in the Applicators category. This state-of-the-art device features a pneumatic feed type, ensuring smooth and precise operation. It offers versatility with two stroke terminator options, including a 30mm and 40mm variant. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this applicator is a must-have for any workspace. Upgrade your workflow with the OCEAN-2.0 Applicator today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266139-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266139-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: