2844982-1

CERTI-CRIMP II SAHT ASSEMBLY

Easily assemble CERTI-CRIMP II SAHT connectors with precision and efficiency using this Straight Action Hand Tool. Designed for portable use, this tool allows for manual crimping with fixed die sets, ensuring consistent results every time. Enjoy the convenience of on-the-go crimping with this essential tool for connector installation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2844982-1
Tool Type:CERTI-CRIMP II Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP2844982-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2019E-19-013294 - Product Improvement. All tools will be shipped to the updated revision. A component has been updated to match established dimension scheme. Function of the part was not altered.Download