3-1393763-8

V23100V4324B000

The V23100V4324B000 from the Axicom Reed Relay V23100-V4 series, a versatile component designed for reliable signal and communication relay applications. With a printed circuit board mount type and through-hole terminal connection, this relay offers seamless integration into your electronic systems. Featuring two poles and a 1 Form C contact configuration, it ensures efficient signal routing with a maximum switching voltage of 200 VAC and 200 VDC. The coil operates at 24 VDC with a resistance of 2000 Ω, consuming just 50-288 mW of power. With a contact current rating of 1.25 A, it guarantees robust performance in demanding environments. This monostable relay is also RoHS compliant, aligning with environmental standards for sustainable manufacturing practices. Upgrade your relay systems with the V23100V4324B000 for enhanced efficiency and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393763-8
Series:Axicom Reed Relay V23100 -V4
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:2000 Ω
Coil Voltage:24 VDC
Power Consumption:50 - 288 mW
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:200 VAC, 200 VDC
Termination Type:Through Hole
Contact Current Rating:1.25 A
Coil Type:Monostable
SKU:AMP3-1393763-8
Weight:.0635 oz
Contact Current Class:0 - 2 A
Contact Plating Material:Ruthenium
Contact Material:Nickel-Titanium
Contact Special Features:Reed Contacts
Height:7.5 mm / .295 in
Length:19.3 mm / .76 in
Width:7 mm / .276 in
Height Class (Mechanical):7 - 8 mm
Length Class (Mechanical):16 - 20 mm
Width Class (Mechanical):6 - 8 mm
Actuating System:DC
Coil Power Rating Class:200 - 300 mW
Input Voltage:100 VAC / 100 VDC
Contact Switching Load (Min):10mA @ .01V
Contact Voltage Rating:24 VDC
Contact Limiting Breaking Current:.4 A
Contact Limiting Continuous Current:1 A
Contact Limiting Making Current:.4 A
Contact Limiting Short-Time Current:.4 A
Insulation Initial Resistance:10000000 MΩ
Insulation Initial Dielectric Between Open Contacts:250 Vrms
Insulation Initial Dielectric Between Coil/Contact Class:1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil:1500 Vrms
Signal Relay Coil Magnetic System:Monostable, DC
Signal Relay Coil Power Rating (DC):120 mW
Performance Type:Standard
Product Type:Relay
Relay Type:Reed Relay V23100-V4
Relay Style:Reed Relay V23100-V4
Environmental Ambient Temperature (Max):85 °C / 85 °F
Operating Temperature Range:-40 - 85 °C
Environmental Category of Protection:RTIII
Environmental Ambient Temperature Class:70 - 85°C
Supplier Product:Signal Relays
Part Alias:V23100V4324B,3-1393763-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: