3-520370-2

Cut Strip - ULTRA-FAST 110/125 ASY REC 16-14AWG TPBR

Enhance your electrical connections with our Ultra-Fast 110/125 ASY REC Cut Strip terminals, designed for optimal performance and efficiency. These receptacles, featuring a durable brass construction with nylon insulation, are perfect for 14-16 AWG wires, ensuring secure and reliable connectivity. The closed barrel design guarantees a tight fit, while the blue color coding allows for easy identification. With a compatible tab width of 2.8-3.18mm and a thickness of 0.51mm, these terminals are versatile and practical for various applications. ROHS compliant and part of our Quick Disconnects product line, they meet high industry standards for quality and sustainability. Elevate your crimp terminal setup with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-520370-2
Color:Blue
Series:Ultra-Fast 110
Overall Length:22.01 mm, .865 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, .125 in, 2.8 mm, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm²
Barrel Type:Closed
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP3-520370-2.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/12/2024PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative.
Download