3-641201-8

08P MTA100 CONN ASSY GRN LF

Enhance signal connectivity with the MTA 100 series Connector Assembly, featuring a durable Nylon 6/6 housing in a vibrant green color. Designed for cable mount applications with a secure free-hanging installation, this connector ensures reliable performance with insulation displacement crimp (IDC) termination method. Gold-plated female contacts support 5A of current at 250VAC, meeting UL and CSA standards for quality and safety. With 8 positions and a 1-row layout, it accommodates 28 AWG stranded wires for efficient signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various appliance applications. RoHS compliant and certified by UL (E28476) and CSA (LR 7189), this connector is a trusted solution for wire-to-board connections in diverse environments. With a compact size and mating retention feature, it offers easy and secure integration, making it a versatile choice for electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641201-8
Series:MTA 100
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:8
Housing Color:Green
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:.08 - .09 mm², 28 AWG
Contact Layout:Inline
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.305 in, 7.75 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:8
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-641201-8
SKU:AMP3-641201-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2023PCN-23-164447 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceDownload