Introducing our MTA 100 Connector Assembly, a reliable and versatile solution for your signal circuit applications. With a housing made of durable Nylon 6/6 in a sleek white finish, this connector boasts UL and CSA standards compliance for safety and quality assurance. Featuring four contacts arranged in a single row, each capable of handling up to 5A of current at 250VAC, it ensures efficient power transmission. The insulation displacement crimp (IDC) termination method simplifies installation on stranded cables, while the tin-plated contacts offer excellent conductivity. With a compact design, 2.54mm pitch, and cable mount configuration, it's perfect for space-constrained environments. The operating temperature range of -55 to 105°C guarantees performance in various conditions. Whether for appliances or industrial equipment, this connector is a dependable choice for wire-to-wire connections. Each package contains 200 units, ideal for bulk applications. Trust in the quality and durability of our MTA 100 Connector Assembly for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647001-4
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Nylon 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:12.55
Overall Length:12.7 ;12.7 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Tab
Shape:Rectangular
Package Quantity:200
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:4
Housing Color:White
GPL:104
Mating Retention Type:Latch
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:12.54 mm, .494 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:24 AWG, .2 mm²
Contact Layout:Inline
Connector Length:12.7 mm, .5 in
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:21.4 mm, .843 in
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Number of Cavities:4
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-647001-4
SKU:AMP3-647001-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: