Enhance your electrical connections with our Solis R HR 6 5/16 Ring Tongue Terminal. Designed for maximum performance, this connector features a M8 stud size, perfect for secure installations. With an offset orientation and straight terminal angle, it offers versatile application options. Operating flawlessly in temperatures ranging from 343°C to 649°F, it ensures durability in demanding environments. Accommodating 6 AWG wire sizes, it guarantees reliable conductivity. Its closed barrel design and RoHS compliance further attest to its high quality. Ideal for a wide range of industrial and commercial uses, this terminal from our Rings & Spades collection guarantees efficient and safe connections every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323171
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323171
Plating Material:Copper / Nickel
Inspection Slot:No
Weight per Piece:5.657 g
Number of Holes:1
Overall Length:31.65 mm / 1.2461 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:5.89 mm / .231 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-084
Support Style:Non - Insulation Support
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: