4-2834075-1

1P REC, MINIATURE WATERPROOF CONN.GRAY

Enhance your lighting connections with our SlimSeal Miniature Connectors, designed for seamless plug/receptacle connectivity. Featuring a single row and cable mount for easy installation, these connectors offer efficient crimp termination with a pitch of 2.5mm. With a voltage rating of 400V AC and UL 94V-0 flammability standard compliance, they ensure safe and reliable performance. Suitable for power and signal applications, each connector accommodates 18-22 AWG wires, operating flawlessly in temperatures ranging from -40 to 105°C. RoHS compliant and sealable, they provide peace of mind for your industrial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2834075-1
Series:SlimSeal Miniature Connectors
Gender:Plug/Receptacle
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:2.5 mm
Voltage:400 V AC
Contact Amperage:5 A
Number of Positions:1
GPL:K50
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Wire Size:18 - 22 AWG
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Circuit Identification Feature:With
Toolless Wire Termination:No
UV Exposure Rated :No
Material Flammability Standard:UL 94V-0
Part Aliases:4-2834075-1
SKU:AMP4-2834075-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: