Enhance your RF connectivity with this Plug Assembly, designed for seamless integration into your setup. With a straight SMB connector type and cable mount termination method, it ensures reliable performance. Crafted from durable brass with nickel plating, it guarantees longevity even in demanding environments. The gold-plated beryllium copper contacts provide optimal signal transmission, suitable for high-frequency applications up to 4 GHz. Compliant with RoHS standards, this assembly is not only efficient but also environmentally friendly. Perfect for use with RG 174, RG 188, or RG 316 cables, it's a versatile solution for your connectivity needs. Whether in consumer or industrial settings, this Connector Assembly is a dependable choice for maintaining signal integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 413985-7
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold Over Nickel
Mating Type:Quick Connect/Disconnect
Impedance:50 Ω, 75 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Brass
Package Quantity:100
Cable Type:RG 174, RG 188, RG 316
Number of Positions:1
Interface:SMB
GPL:884
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:No
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Nickel over Copper
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Beryllium Copper
Detent:Without
Dielectric Material:PTFE
Outer Contact Plating Material:Nickel (Ni)
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Consumer
Connector System:Cable to Cable
Connector Product Type:Connector Assembly
Part Aliases:413985-7
SKU:AMP413985-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: