414002-4

PLUG,CABLE,RTANG,SMB,NI PLTD

Enhance your RF connectivity with this high-performance SMB right-angle plug, designed for seamless integration in various applications. Crafted with precision, it features a brass body with nickel plating, ensuring durability and optimal signal transmission. The beryllium copper contacts, plated with gold over nickel, guarantee reliable performance at frequencies up to 4 GHz. With a crimp termination method and compatibility with RG 174, RG 188, and RG 316 double shield cables, this connector offers versatility in installation. Its snap-fit mating type and single-port configuration make it easy to use, while its MIL-grade construction and RoHS compliance ensure quality and environmental responsibility. Suitable for a wide temperature range, from -65 to 85°C (-85 to 185°F), it is perfect for demanding industrial and military applications. Upgrade your RF systems with this essential connector assembly, where precision and performance meet with uncompromising standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414002-4
Gender:Plug
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold Over Nickel
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Brass
Body Shape:Circular
Cable Type:RG 174 Double Shield, RG 188 Double Shield, RG 316 Double Shield
Number of Positions:1
Interface:SMB
GPL:884
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-65 - 85 °C, -85 - 185 °F
Sealable:No
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Nickel over Copper
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Beryllium Copper
Detent:With
Dielectric Material:PTFE
Outer Contact Plating Material:Gold over Nickel
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Mil-Type
Connector System:Cable to Cable
Connector Product Type:Connector Assembly
Part Aliases:414002-4
SKU:AMP414002-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: