5-103970-3

5X4 MTE RCPT SR RIBBED .100CL

Experience seamless connectivity with our AMPMODU MTE Housing Receptacle, designed for optimal performance in industrial environments. This black thermoplastic connector features four phosphor bronze contacts, suitable for wire and cable termination using crimp or Insulation Displacement Crimp (IDC) methods. With a compact size and a pitch of 2.54mm (.1 in), it offers easy installation on PCBs. Meeting CSA and UL standards for safety and quality, this connector ensures reliable operation in a wide temperature range (-65 to 105°C) and is RoHS compliant. The strain relief included in the package guarantees secure cable connections, while the 600V dielectric withstanding voltage provides added protection. Ideal for applications requiring 3A, 267V, and 5000 MΩ insulation resistance, this connector is a versatile solution for your electronic connectivity needs. Packaged in a tube for convenient storage, it is suitable for various PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103970-3
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:2.49
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:55
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103970-3
SKU:AMP5-103970-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: