Enhance the efficiency and reliability of your electrical connections with our COPALUM R 2 5/16 Terminal. Designed for seamless integration, this straight orientation terminal features a Ring Tongue connector type and a stud size of M8, 5/16. With an operating temperature range of -55 to 150 °C (-85 to 347 °F), it ensures optimal performance even in extreme conditions. Suitable for 2 AWG wire, 35 mm², and 52600 - 83700 CMA, this terminal guarantees a secure and durable connection. Its closed barrel design offers added protection, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, from industrial to residential, our Terminal is a must-have for any wiring project. Upgrade your connectivity solutions today with our Rings & Spades product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 51982-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-55 - 150 °C, -85 - 347 °F
Wire Size:2 AWG, 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP51982-1
Plating Material:Tin
Weight per Piece:21.022 g
Number of Holes:1
Underplating Material:None
Overall Length:47.21 mm / 1.859 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:1.52 mm / .06 in
Barrel Inside Diameter:9.118 mm / .359 in
Heavy Duty:No
Wire/Cable Type:Aluminum / Copper
Sealable:No
Shape Description:RING-050
Support Style:Non - Insulation Support
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2024P-23-025557 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility.Download
06/14/2024P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products.
Download
11/11/2022P-22-023479 - alternative brass supplier
. TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness
Download