Elevate your connectivity with our HD-20 Plug, designed for high-performance applications. This vertical THD insulated connector boasts 15 gold-plated positions, ensuring reliable data transmission with minimal signal loss. With a 6A amperage rating, it's perfect for powering up your devices. The all-plastic shell and standard profile offer durability and compatibility with various setups. RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in IO connectors, D-Sub, and D-Ribbon setups, this connector is a must-have for professionals in need of top-tier connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745052-2
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP5745052-2
Plastic:Yes
Post Size:.026 in / .66 mm
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Base Material:Brass
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Threaded Insert Material:Brass
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: