Enhance your electronic connections with the HD-20 Plug 37P Vertical FFSCRLK, a high-performance D-Sub connector designed for seamless board mounting. With a sturdy all-plastic shell and UL 94V-0 certification, it ensures both durability and safety. Featuring 37 gold flash-plated brass contacts in a vertical orientation, this connector guarantees reliable signal transmission. Its 2.77mm pitch, 6A amperage, and two rows of contacts make it suitable for various applications. RoHS compliant and packaged in a convenient tube, it's the ideal choice for your connectivity needs. Upgrade your systems with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745074-1
Amperage:6 A
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745074-1
Post Size:.66 mm / .026 in
Female Screwlock Material:Brass
Plastic:Yes
Female Screwlock Plating Material:Nickel over Copper Flash
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:4
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download