Enhance your connectivity with our AMPLIMITE HDP series D-Sub Connector. Featuring a robust Full Metal Shell for secure installation, this receptacle boasts 37 positions across 2 rows, ensuring ample connectivity options. With Gold contact plating and RoHS compliance, you can count on reliable performance while meeting environmental standards. The 6A amperage rating makes it suitable for various applications, while its standard profile and gold flash over palladium nickel plating add to its durability. Packaged for convenience, this connector is a versatile solution for your IO connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745441-4
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:37
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU:AMP5745441-4
Shell Plating Material:Tin
Post Size:.64 mm / .025 in
Shell Material:Steel
Plastic:No
Insert Material:Thermoplastic
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Square
PCB Thickness (Recommended):.093 in / 2.36 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.05 mm / .12 in
Mating Connector Lock Type:Mounting Screws
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
PCB Mount Retention:With
Mating Connector Lock:With
Circuit Application:Signal
Footprint:11.53 mm / .454 in
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:4
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: