5745653-1
DIECAST STRAIN RELIEF KIT,SZ 3
The Diecast Strain Relief Kit in Size 3 offers durable backshell and cable clamp functionality, essential for secure cable management in various applications. Constructed with a two-piece RFI/EMI shield and featuring a stainless steel latch, it ensures reliable protection and connectivity for up to 25 positions. With nickel over copper plating and a shielded design, it enhances signal integrity while withstanding harsh environments. The 90° cable exit angle and included grommets accommodate easy installation, while the zinc alloy construction guarantees longevity. ROHS compliant and suitable for operating temperatures ranging from -55 to 105°C (-67 to 221°F), this kit is a dependable solution for managing cables effectively.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745653-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 3 |
Latch Material: | Stainless Steel |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 25 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
Screw Hole Thread Size: | 4-40 |
Cable Exit Angle: | 90° |
Cable Insulation Diameter: | 13.46 mm, .53 in |
Grommets: | With |
Cable Clamp Material: | Zinc Alloy |
Slide Latch: | With |
Part Aliases: | 5745653-1 |
SKU: | AMP5745653-1 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/24/2025 | PCN-25-238741 - Part Reactivation. As per the PM approval, PN's will be reactivated because approval for the tooling investment is secured. | Download |
01/17/2025 | PCN-24-215696 - End of Life some with replacement. The listed part numbers are being discontinued and no longer available. The Parts are obsoleted without last time buy. | Download |