Enhance connectivity with our HD-20 Receptacle, designed for seamless integration in electronic setups. Featuring a right-angle configuration, this 9-position connector ensures efficient cable management and space optimization. With UL 94V-0 standards compliance, rest assured of its high safety and quality. The phosphor bronze contacts with gold plating guarantee reliable signal transmission, while the 6A amperage rating supports power-intensive applications. Suitable for board mounting, it offers easy installation in various devices. Its all-plastic shell and RoHS compliance further underscore its environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747459-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747459-2
Post Size:.026 in / .66 mm
Insert Material:Zinc
Plastic:Yes
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Nylon GF / Polyester GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.125 in / 3.18 mm
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
Mating Connector Lock:Without
Panel Mount Feature:Without
PCB Mount Retention:With
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Row-to-Row Spacing:2.84 mm / .112 in
Connector System:Board-to-Board
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Sealable:No
Grounding Indents:Without
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: