Enhance your connectivity solutions with the HD-20 RCPT 25P RA 590. This high-performance receptacle, part of the AMPLIMITE HD-20 series, boasts UL 94V-0 certification for top-notch safety. With 25 gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 6A. Designed for board mount installation with a 2.74mm pitch, this two-row receptacle offers a total of 25 positions. Its all-plastic shell and RoHS compliance further guarantee durability and environmental responsibility. Perfect for demanding industrial applications, this connector is a trusted choice for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747461-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747461-2
Shell Material:Steel
Post Size:.026 in / .66 mm
Insert Material:Zinc
Shell Plating Material:Tin
Plastic:Yes
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Polyester GF / Nylon GF
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
Mounting Hole Diameter:3.18 mm / .125 in
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: