640250-5
05P SL156 HSG W/LCK RAMP NATL
Introducing our SL-156 series Nylon Housing Connector, designed for reliable power and signal transmission. With a 6.5A amperage and 250VAC voltage rating, it ensures efficient performance in various applications. Featuring a receptacle gender and five contacts, it offers seamless connectivity. The connector is crafted from UL 94V-0 rated material for enhanced safety. Its cable mount design with crimp termination method facilitates easy installation. Operating temperature range of -55 to 105°C guarantees durability. Ideal for appliances, this connector is CSA and UL certified for quality assurance. With a package quantity of 500, it's perfect for bulk orders. RoHS compliant, it meets environmental standards. Elevate your connectivity with this high-quality SL-156 series connector.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 640250-5 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | .777 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | .777 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640250-5 |
SKU: | AMP640250-5 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download |
04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. | Download |
07/16/2012 | E-12-002529 - Enlarging opening for contact and terminal mating. | Download |
06/14/2012 | Change housing from solid color to white with color stripe | Download |