7-1971875-4

PTL 3X4 CAP PANEL MT HITEMP KEY C BLK

Enhance your power connections with the PTL 3X4 CAP PANEL MT HITEMP KEY C BLK from our Power Triple Lock series. This UL-certified panel-mount connector, featuring three rows and twelve positions, ensures reliable performance in high-temperature environments. Crafted from durable nylon with a UL 94V-0 flammability standard, it offers a secure crimp termination method for cables. The black housing, with a panel thickness of .039 - .079 inches, seamlessly integrates into various applications. With a voltage rating of 600 V AC/DC and operating temperature range of -55 to 150°C (-67 to 302°F), this connector is ideal for power circuits in appliances and other devices. Its keying feature, along with matrix contact layout and wire-to-wire connector system, guarantees proper alignment and functionality. The connector, with a height of 31.15 mm, boasts a panel-mount feature with latches for easy installation. RoHS-compliant and suitable for diverse power applications, this connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1971875-4
Series:Power Triple Lock
Housing Material:Nylon
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Row Spacing:.319 in, 8.1 mm
Keying:C
Panel Thickness:.039 - .079 in, 1 - 2 mm
Number of Positions:12
Housing Color:Black
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Power
Panel Mount:With
Connector Height:31.15 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:12
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Cap
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:7-1971875-4
SKU:AMP7-1971875-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/26/2019E-19-003790 (xml) - Product Improvement. Improve Connector retention.

Download