Enhance your industrial connectivity with the Micro-MaTch FSID P connector assembly. Crafted with durable polyester housing and phosphor bronze contacts, this receptacle ensures reliable performance in demanding environments. Featuring a pitch of 1.27mm and a voltage rating of 100V AC/DC, it is suitable for various applications. With a panel mount and kinked solder tails for PCB retention, installation is secure and efficient. The UL 94V-0 material flammability standard compliance guarantees safety. Operating in temperatures ranging from -40 to 105°C, it is designed for versatility. Perfect for board-to-board connections, this connector, with its 8 positions and dual beam contact design, efficiently transmits signals. Its red housing color and standard profile add a touch of visual appeal, while RoHS compliance ensures environmental responsibility. Upgrade your connectivity with this high-quality industrial connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-215460-8
Series:Micro-MaTch Industrial
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester - GF
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:100 V AC, 100 V DC
Row Spacing:1.5 mm
Polarization:Without
Package Quantity:250
Contact Amperage:1.5 A
Number of Positions:8
Housing Color:Red
Mount Orientation:Right Angle
Insulation Resistance:1000 MΩ
GPL:402
Profile:Standard
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:118.11 - 196.85 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.23 in, 5.8 mm
PCB Retention Type:Kinked Solder Tails
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0282
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:12.2 mm, .48 in
Connector System:Board to Board
Contact Termination Plating:Tin over Nickel
Connector Product Type:Connector
PCB Mount Alignment:Without
Termination Post Length:.122 in, 3.1 mm
Header Type:Shrouded
Mating Connector Lock:Without
Contact Retention:Press-Fit
Connector and Housing Type:Female-on-Board
Housing Entry Style:Side
Vacuum Tape:Without
Board Standoff:With
Daisy Chain:Without
Ejection Latches:Without
Locking Latch:Without
Material Flammability Standard:UL 94V-0
Part Aliases:7-215460-8
SKU:AMP7-215460-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2014E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the
reel during packaging (to avoid twisting of the parts on the reel). Only
Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function).
Download