Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, featuring a high amperage of 6 A for efficient power transfer. With a durable all-plastic shell and gold plating, it ensures reliable performance in demanding environments. This two-row connector offers 15 positions, ideal for complex wiring setups. Its standard profile and RoHS compliance make it a sustainable choice. Packaged in a convenient tube, it's easy to store and access for your connectivity needs. Upgrade your connections with this high-quality, gendered plug connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745072-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP745072-2
Female Screwlock Material:Brass
Female Screwlock Plating Material:Nickel over Copper Flash
Plastic:Yes
Post Size:.66 mm / .026 in
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: