Enhance your connectivity solutions with the AMPLIMITE HD-20 series D-Sub connector. Designed for high-performance applications, this receptacle features gold contact plating for optimal signal transmission. With 25 positions spread across two rows, it offers ample connectivity options. The all-plastic shell ensures durability while maintaining a lightweight profile. Compliant with RoHS regulations, it is a responsible choice for environmentally conscious projects. Packaged in a convenient tube, this connector is ready for easy installation. Upgrade your IO connections with the AMPLIMITE HD-20 D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745078-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP745078-6
Post Size:.66 mm / .026 in
Plastic:Yes
Female Screwlock Plating Material:Nickel over Copper Flash
Female Screwlock Material:Brass
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 - .125 in / 2.36 - 3.18 mm
Housing Color:Black
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Mounting Hole Diameter:3.05 mm / .12 in
Mating Connector Lock Type:Female Screwlocks, Fixed
Mating Connector Lock:With
PCB Mount Retention:With
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:3
Product Type:Connector
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Termination Post Length:.17 in / 4.32 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: