Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. This rugged two-row connector features a thermoplastic housing and a full metal shell, ensuring durability and reliability in harsh environments. With UL E28476 and UL 94V-0 certifications, it meets stringent safety standards. The 9 gold flash plated contacts, made of brass, provide excellent conductivity, while the 2.77mm pitch allows for efficient signal transmission. Ideal for board mount applications, this connector offers a secure and stable connection. RoHS compliant, it is also environmentally friendly. Upgrade your connectivity with the AMPLIMITE HD-20 D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745182-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:9
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP745182-2
Insert Material:Thermoplastic
Shell Plating Material:Tin
Post Size:.025 in / .64 mm
Plastic:No
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Shape and Form:Square
Contact Base Material:Brass
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Insert Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock:Without
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: