8-1971875-7
PTL 3X5 CAP PANEL MT HITEMP KEY D NAT
Enhance your power connectors with the PTL 3X5 CAP PANEL MT HITEMP KEY D NAT. Designed for reliability, this panel-mounted connector features a high-temperature nylon housing in a natural color. With three rows and 15 positions, it ensures efficient power transmission with a 600V AC/DC rating. The crimp termination method and tab contact type guarantee secure connections, while the UL 94V-0 flammability standard compliance offers peace of mind. Perfect for appliances and industrial applications, this connector operates in a wide temperature range from -55 to 150°C (-67 to 302°F). Its latching panel mount feature adds convenience, and the straight cable exit angle suits various setups. RoHS-compliant and ECCN-certified, it meets international standards for quality and safety. Upgrade your power systems with this essential component.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1971875-7 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | D |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 31.15 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 15 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1971875-7 |
SKU: | AMP8-1971875-7 |
Application Tooling
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | Download |