Enhance your automotive connectivity with our Timer Connector System, designed for seamless wire-to-wire integration. This housing, tailored for female terminals, boasts a single row with a 5mm pitch, complete with essential features like polarization for secure assembly. Crafted from durable PA GF material, it ensures longevity and reliability in signal circuit applications. With two positions available and a sealable construction, it meets automotive industry standards for performance and safety. Its compact dimensions, measuring .906 inches in length, 1.102 inches in width, and 17.5mm in height, offer versatility in installation. The 180-degree cable exit angle and black body color further enhance its functionality. While not serviceable, its primary locking feature on the terminal guarantees a secure connection. RoHS compliant and lead-free solder process capable, this connector accessory is an essential component for your vehicle's electrical system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 825414-5
Series:Timer Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.197 in, 5 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:N06
Packaging:Box
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M106
Connector System:Wire to Wire
Length:.906 in
Cable Exit Angle:180°
Height:17.5 mm, .689 in
Width:1.102 in, 28 mm
Mating Tab Width:.11 in, 2.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:825414-5
SKU:AMP825414-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: