Discover the convenience of our FF 250 TAB 20-17 AWG .015 TPBR terminals, perfect for fast and secure electrical connections. Part of the FASTIN-FASTON 250 series, these straight orientation tabs are crafted from durable brass with tin plating for reliable performance in a wide temperature range. Designed for 17-20 AWG wire sizes, they feature an open barrel for easy F-Crimp installation. Compatible with tab widths of 6.35mm and tab thicknesses of .81mm, these connectors accept wire insulation diameters between .079 and .106 inches. With ROHS compliance and a supplier product guarantee, these tabs are an essential component for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928934-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.1 in, 28 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .106 in, 2.01 - 2.7 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP928934-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:1.4 mm / .055 in
Line:FASTON .250
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: