HX-SCE-1K-19.0-50-4
HX-SCE-1K-19.0-50-4
Part Aliases: TE Connectivity | Raychem A69169-000
Enhance cable organization with our HX-SCE-1K-19.0-50-4 yellow shrink tubing, designed for easy labeling and identification. With a shrink ratio of 2:1, it securely fits cables ranging from 10.16 to 16.25mm in diameter. This ladder-style tubing is RoHS compliant and can withstand temperatures from -55 to 105°C (-67 to 221°F), ensuring durability in various environments. Perfect for wire and cable marking, it comes with the part alias A69169-000, offering a reliable solution for efficient labeling needs. Elevate your labeling process with this high-quality shrink tubing.
Details
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HX-SCE-1K-19.0-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Compatible Cable Diameter: | 10.16 - 16.25 mm, .4 - .64 in |
Tubing Type: | Ladder |
Part Aliases: | A69169-000 |
SKU: | RYCHX-SCE-1K-19.0-50-4 |
series: | HX-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 19 mm / .73 in |
Recovered Inside Diameter: | 9.5 mm / .375 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | A69169-000,4-1201132-1 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |